Kabeltronik UL11028 Series Blue Hook Up Wire, 22 AWG, 22 x 7 mm, 7 mm core strands, 250 m, Modified Polyphenylene Ether,

Subtotal (1 reel of 250 metres)*

$200.57

(exc. GST)

$220.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$200.57$0.802

*price indicative

RS Stock No.:
348-746
Distrelec Article No.:
301-78-493
Mfr. Part No.:
090220707
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Product Type

Hook Up Wire

Jacket Colour

Blue

American Wire Gauge

22AWG

Core Strands

22 x 7mm

Cable Length

250m

Voltage

60V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Jacket Material

Modified Polyphenylene Ether

Minimum Operating Temperature

-40°C

Sub Type

Halogen Free and Flame Retardant

Cable Type

Stranded

Standards/Approvals

VW1 acc. to UL 1581, UL/cUL

Fire Behaviour

Flame Retardant, Halogen Free, Low Smoke, Non-Corrosive

Series

UL11028

Number of Strands

22

Size of Strands

7mm

COO (Country of Origin):
DE
The Kabeltronik Stranded wire in 22 AWG with a cross-section of 0.34 mm² is made of tinned copper, insulated with blue mPPE, and supplied in a 250 meter length. It is suitable for operating temperatures ranging from -40 °C to 105 °C.

Halogen Free

Jacket Color blue

Standards Met UL 1581 and UL Listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy