Kabeltronik LIFY Series Blue Hook Up Wire, 13 AWG, 651 x 70 μm, 70 μm core strands, 100 m, PVC, 160125007
- RS Stock No.:
- 348-708
- Distrelec Article No.:
- 155-50-250
- Mfr. Part No.:
- 160125007
- Brand:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
$291.70
(exc. GST)
$320.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $291.70 | $2.917 |
*price indicative
- RS Stock No.:
- 348-708
- Distrelec Article No.:
- 155-50-250
- Mfr. Part No.:
- 160125007
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 13AWG | |
| Core Strands | 651 x 70 μm | |
| Cable Length | 100m | |
| Voltage | 900V | |
| Outside Diameter | 3.8mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Sub Type | Stranded Wire | |
| Standards/Approvals | RoHS | |
| Cable Type | Flexible | |
| Minimum Operating Temperature | -5°C | |
| Series | LIFY | |
| Size of Strands | 70μm | |
| Number of Strands | 651 | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 13AWG | ||
Core Strands 651 x 70 μm | ||
Cable Length 100m | ||
Voltage 900V | ||
Outside Diameter 3.8mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Sub Type Stranded Wire | ||
Standards/Approvals RoHS | ||
Cable Type Flexible | ||
Minimum Operating Temperature -5°C | ||
Series LIFY | ||
Size of Strands 70μm | ||
Number of Strands 651 | ||
- COO (Country of Origin):
- DE
The Kabeltronik LiFY stranded wire with a cross-section of 2.50 mm² is made of bare copper, insulated with PVC, and is supplied in a 100 meter length.
Voltage Rating Maximum 900 V
Standards Met CE
Jacket Color blue
- RS Stock No. 0349464
- Mfr. Part No. 160125008
1 Reel of 100 Metre(s)
$277.81
- RS Stock No. 0349461
- Mfr. Part No. 160115007
1 Reel of 100 Metre(s)
$190.12
- RS Stock No. 0349463
- Mfr. Part No. 160125009
1 Reel of 100 Metre(s)
$277.81
- RS Stock No. 0349460
- Mfr. Part No. 160115008
1 Reel of 100 Metre(s)
$181.07
Related links
- Kabeltronik LIFY Series Red Equipment Wire 651 Polyvinyl Chloride, 160125008
- Kabeltronik LIFY Series Black Equipment Wire 651 Polyvinyl Chloride, 160125009
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 651 13435-01-100
- Hew Heinz Eilentropp SIFF Series Red Hook Up Wire 651 Silicone, 13435-03-100
- Kabeltronik 1601 Series Yellow Equipment Wire 651 Polyvinyl Chloride, 160125004
- Kabeltronik LIFY Series Blue 2.5 mm² Hook Up Wire 100m LIFY 2.5 MM² RED
- Kabeltronik LIFY Series Blue 2.5 mm² Hook Up Wire 100m LIFY 2.5 MM² BLACK
- Kabeltronik LIFY Series Yellow Hook Up Wire 512 Polyvinyl Chloride, 160110004












