Huber+Suhner RADOX 155 Series Black 10 mm² Hook Up Wire, 12 AWG, 100 m, Cross Linked Polyolefin, RADOX 155 10 MM2 BLACK
- RS Stock No.:
- 338-955
- Distrelec Article No.:
- 155-41-569
- Mfr. Part No.:
- RADOX 155 10 MM2 BLACK
- Brand:
- Huber+Suhner
Subtotal (1 reel of 100 metres)*
$1,435.57
(exc. GST)
$1,579.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,435.57 | $14.356 |
*price indicative
- RS Stock No.:
- 338-955
- Distrelec Article No.:
- 155-41-569
- Mfr. Part No.:
- RADOX 155 10 MM2 BLACK
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 10 mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 12AWG | |
| Cable Length | 100m | |
| Voltage | 1kV | |
| Maximum Operating Temperature | 155°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | ISO 9001, IEC 228, ISO 14001 | |
| Cable Type | Round | |
| Minimum Operating Temperature | -55°C | |
| Jacket Material | Cross Linked Polyolefin | |
| Fire Behaviour | Flame Retardant | |
| Series | RADOX 155 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 10 mm² | ||
Jacket Colour Black | ||
American Wire Gauge 12AWG | ||
Cable Length 100m | ||
Voltage 1kV | ||
Maximum Operating Temperature 155°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals ISO 9001, IEC 228, ISO 14001 | ||
Cable Type Round | ||
Minimum Operating Temperature -55°C | ||
Jacket Material Cross Linked Polyolefin | ||
Fire Behaviour Flame Retardant | ||
Series RADOX 155 | ||
- COO (Country of Origin):
- CH
The Huber & Suhner Flexible connecting leads feature an insulation material designed to withstand extreme temperatures and ensure durability in demanding environments. Compatible with industrial resins, these leads are flame retardant and easy to handle, making them ideal for wiring domestic appliances, lighting fixtures, electrical switchgear, and coil-wound equipment.
Compact flexible
Compatible to varnishes
Related links
- Huber+Suhner RADOX 155 Series Black 1 mm² Hook Up Wire 100 m RADOX 155 1.0 MM2 BLACK
- Huber+Suhner RADOX 155 Series Black 16 mm² Hook Up Wire 100 m RADOX 155 16 MM2 BLACK
- Huber+Suhner RADOX 155 Series Red 6 mm² Hook Up Wire 100 m RADOX 155 6.0 MM2 RED
- Huber+Suhner RADOX 155 Series Yellow 17 AWG Polyolefin, RADOX 155 1.0 MM2
- Huber+Suhner RADOX 155 Series Yellow 16 AWG Polyolefin, RADOX 155 1.5 MM2
- Huber+Suhner RADOX 155 Series Green 20 AWG Polyolefin, RADOX 155 0.50 MM2
- Huber+Suhner RADOX 155 Series Green 1 mm² Hook Up Wire 100 m RADOX 155 1.0 MM2 GREEN
- Huber+Suhner RADOX 155 Series Grey 0.25 mm² Hook Up Wire 100 m RADOX 155 0.25 MM2 GREY
