Alpha Wire 1560 Series Brown 3.29 mm² Hook Up Wire, 12 AWG, 65, 100 ft, 1560 BR005
- RS Stock No.:
- 291-222
- Mfr. Part No.:
- 1560 BR005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$241.27
(exc. GST)
$265.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $241.27 | $8.042 |
*price indicative
- RS Stock No.:
- 291-222
- Mfr. Part No.:
- 1560 BR005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 3.29 mm² | |
| Jacket Colour | Brown | |
| American Wire Gauge | 12AWG | |
| Core Strands | 65 | |
| Cable Length | 100ft | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Hookup | |
| Standards/Approvals | MIL-W-76B TYPE MW | |
| Series | 1560 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 3.29 mm² | ||
Jacket Colour Brown | ||
American Wire Gauge 12AWG | ||
Core Strands 65 | ||
Cable Length 100ft | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Cable Type Hookup | ||
Standards/Approvals MIL-W-76B TYPE MW | ||
Series 1560 | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 51 lbs. Its electrical properties include a 1000 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-76B TYPE MW
Related links
- Alpha Wire 1560 Series Brown 3.29 mm² Hook Up Wire 65/30 PVC Insulation, 1560 BR001
- Alpha Wire 1560 Series Green 3.29 mm² Hook Up Wire 65/30 PVC Insulation, 1560 GR005
- Alpha Wire 1560 Series Yellow 3.29 mm² Hook Up Wire 65/30 PVC Insulation, 1560 YL005
- Alpha Wire 1560 Series Purple 3.29 mm² Hook Up Wire 65/30 PVC Insulation, 1560 VI005
- Alpha Wire 1560 Series Grey 3.29 mm² Hook Up Wire 65/30 PVC Insulation, 1560 SL005
- Alpha Wire 1560 Series Blue 3.29 mm² Hook Up Wire 65/30 PVC Insulation, 1560 BL005
- Alpha Wire 1560 Series Orange 3.29 mm² Hook Up Wire 65/30 PVC Insulation, 1560 OR001
- Alpha Wire 1560 Series Green 3.29 mm² Hook Up Wire 65/30 PVC Insulation, 1560 GR001
