3M Black Hook & Loop Tape, 25mm x 5 m

Subtotal (1 unit)*

$214.98

(exc. GST)

$236.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$214.98

*price indicative

RS Stock No.:
458-7393
Distrelec Article No.:
180-90-763
Mfr. Part No.:
3M SJ352D 25,4mm x 5m
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Width

25mm

Product Type

Hook & Loop Tape

Length

5m

Thickness

25mm

Colour

Black

Pre-cut

No

Trade Name

Scotchmate

Hook & Loop Type

Hook & Loop

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

3M Scotchmate™ Series Hook & Loop Tape, 25mm Width, 5m Length - 3M SJ352D 25,4mm x 5m


This hook and loop tape is a versatile fastener designed specifically for industrial applications. With dimensions of 25mm in width and 5m in length, it offers a reliable adhesive solution for a wide variety of surfaces. Manufactured by 3M, this black hook and loop tape utilises high-temperature acrylic and rubber adhesives, ensuring durability and performance across different environmental conditions.

Features & Benefits


• High-temperature adhesives ensure reliability across various temperatures

• Provides a firm bond, suitable for multiple surface types

• Designed for long-lasting performance, enduring thousands of closures

• Quick fastening capability reduces production times and labour costs

• Ideal for indoor use, enhancing functionality in controlled environments

• Compatible with a vast range of industries for versatile applications

Applications


• Used for fastening components in automation systems

• Suitable for securing wiring and harnesses in electronic devices

• Effective in shop fitting and display setups for merchandise

• Utilised in office equipment for cable management and organisation

• Employed in transportation for securing items during transit

What type of surfaces can this tape adhere to effectively?


The tape is designed to bond securely to a variety of surfaces, including metal, plastic, and fabric, making it suitable for diverse applications in multiple industries.

How does the adhesive resist temperature variations?


The high-temperature acrylic and rubber adhesives are formulated to maintain performance across a wide temperature range, ensuring that the bond remains strong even in fluctuating environmental conditions.

In what scenarios would this tape be most beneficial?


This tape excels in settings where quick fastening is necessary, such as assembly lines or during the production of electronic devices, facilitating efficiency and operational ease.

How long can the adhesive endure before it starts to lose effectiveness?


With proper use, the tape is engineered to withstand thousands of closures, maintaining its adhesive qualities over time, which is crucial for long-term applications in industrial settings.

Why choose 3M?


3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy