Self Engaging Black Reclosable Fastener, 13mm x 200mm
- RS Stock No.:
- 286-4902
- Mfr. Part No.:
- VEL-OW64302
- Brand:
- Velcro
On back order for despatch 26/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 25
$33.30
(exc. GST)
$36.63
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $33.30 | $1.332 |
*price indicative
- RS Stock No.:
- 286-4902
- Mfr. Part No.:
- VEL-OW64302
- Brand:
- Velcro
Related links
- Self Engaging Black Reclosable Fastener, 13mm x 200mm
- Self Engaging Red Reclosable Fastener, 13mm x 200mm
- Self Engaging Blue Reclosable Fastener, 13mm x 200mm
- Self Engaging Green Reclosable Fastener, 13mm x 200mm
- Self Engaging Black Reclosable Fastener, 20mm x 330mm
- Self Engaging Black Reclosable Fastener, 50mm x 25m
- RS PRO Self Engaging Black Hook & Loop Tape, 20mm x 200mm
- Self Engaging Blue Reclosable Fastener, 16mm x 25m