Velcro Black Reclosable Fastener, 50mm x 25 m
- RS Stock No.:
- 286-4900
- Distrelec Article No.:
- 301-10-089
- Mfr. Part No.:
- VEL-OW64179
- Brand:
- Velcro
Subtotal (1 reel of 25 metres)*
$433.38
(exc. GST)
$476.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $433.38 | $17.335 |
*price indicative
- RS Stock No.:
- 286-4900
- Distrelec Article No.:
- 301-10-089
- Mfr. Part No.:
- VEL-OW64179
- Brand:
- Velcro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velcro | |
| Width | 50mm | |
| Product Type | Reclosable Fastener | |
| Length | 25m | |
| Thickness | 50mm | |
| Colour | Black | |
| Hook & Loop Type | Interlocking Fastener | |
| Material | Polypropylene, Velour PA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Velcro | ||
Width 50mm | ||
Product Type Reclosable Fastener | ||
Length 25m | ||
Thickness 50mm | ||
Colour Black | ||
Hook & Loop Type Interlocking Fastener | ||
Material Polypropylene, Velour PA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
The Velcro One-Wrap tape is constructed from a blend of polypropylene and Velour PA, processed through extrusion and lamination. It has a nominal width with a tolerance of ±1% and an overall thickness of 1.35 ±0.30 mm. This tape configuration likely serves applications such as bundling, wrapping, or fastening objects together.
Breaking strength minimum 120 N/cm
Melting point 150 degree celsius
Related links
- 3M Black Reclosable Fastener, 50mm x 45.7 m
- Velcro Black Reclosable Fastener, 13mm x 200 mm
- Velcro Black Reclosable Fastener, 20mm x 330 mm
- Velcro Green Reclosable Fastener, 16mm x 25 m
- Velcro Blue Reclosable Fastener, 16mm x 25 m
- VELCRO® Black Reclosable Fastener, 25mm x 1 m
- VELCRO® Black Hook & Loop Tape, 50mm x 25 m
- Velcro Black Hook & Loop Tape, 20mm x 25 m
