Velcro Black Hook & Loop Tape, 25mm x 25 mm
- RS Stock No.:
- 286-4895
- Distrelec Article No.:
- 301-18-573
- Mfr. Part No.:
- VEL-EC60236
- Brand:
- Velcro
Subtotal (1 box of 24 units)*
$13.00
(exc. GST)
$14.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 179 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $13.00 | $0.542 |
*price indicative
- RS Stock No.:
- 286-4895
- Distrelec Article No.:
- 301-18-573
- Mfr. Part No.:
- VEL-EC60236
- Brand:
- Velcro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velcro | |
| Width | 25mm | |
| Product Type | Hook & Loop Tape | |
| Length | 25mm | |
| Colour | Black | |
| Quantity Per Package | 24Per Pack | |
| Hook & Loop Type | Hook & Loop | |
| Material | Polyamide, Rubber Resin Ps14 | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Velcro | ||
Width 25mm | ||
Product Type Hook & Loop Tape | ||
Length 25mm | ||
Colour Black | ||
Quantity Per Package 24Per Pack | ||
Hook & Loop Type Hook & Loop | ||
Material Polyamide, Rubber Resin Ps14 | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ES
The Velcro stick on squares offer a hassle-free alternative to nails, screws, and messy glues, providing a swift solution for securing items. They are versatile, ideal for keeping small tools, notice boards, access panels, electrical appliances, and more tidy and secure. Each 25mm x 25mm hook and loop piece can support up to 750g. To apply, ensure both surfaces are clean and dry, peel off the backing paper, and firmly press onto surfaces. Allow the adhesive at least 10 minutes to set before attaching the hook and loop to secure the item. For optimal strength, the adhesive reaches its maximum potency after 24 hours.
Easy to use
For domestic and office use
- RS Stock No. 1985439
- Mfr. Part No. VEL-OW64801
Each
$42.97
- RS Stock No. 1985440
- Mfr. Part No. VEL-OW64802
Each
$47.71
- RS Stock No. 0781171
- Mfr. Part No. 56188-00000-11
1 Pack of 6
$408.93
Related links
- VELCRO® Black Hook & Loop Tape, 25mm x 5 m
- Velcro Black Hook & Loop Tape, 25mm x 5 m
- Velcro Black Loop Tape, 25mm x 5 m
- Velcro Black Hook & Loop Tape, 16mm x 25 m
- Velcro Black Hook & Loop Tape, 20mm x 25 m
- Velcro Black Hook & Loop Tape, 45mm x 45 mm
- VELCRO® Black Hook & Loop Tape, 20mm x 25 m
- Velcro Black Hook Tape, 25mm x 5 m












