Adhesive Black Hook & Loop Tape, 20mm x 10m
- RS Stock No.:
- 286-4894
- Mfr. Part No.:
- VEL-EC60220
- Brand:
- Velcro
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Reel of 10 Metre(s)
$139.42
(exc. GST)
$153.36
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | $139.42 | $13.942 |
*price indicative
- RS Stock No.:
- 286-4894
- Mfr. Part No.:
- VEL-EC60220
- Brand:
- Velcro
Related links
- Adhesive White Hook & Loop Tape, 20mm x 10m
- Adhesive Black Hook & Loop Tape, 20mm x 25m
- Adhesive Black Hook & Loop Tape, 20mm x 5m
- Adhesive Black Hook & Loop Tape, 20mm x 2.5m
- Velcro Black Hook & Loop Tape, 20mm x 10m
- RS PRO Black Hook & Loop Tape, 20mm x 10m
- Adhesive Black Hook & Loop Tape, 25mm x 25mm
- VELCRO® Fire retardant Black Hook & Loop Tape, 20mm x 25m