RS PRO Black Hook & Loop Tape, 25mm x 5 m

Get a bulk buy discount

Add 6 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$398.53

(exc. GST)

$438.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$398.53-
6 - 29$378.674%
30 +$359.809%

*price indicative

RS Stock No.:
217-6997
Distrelec Article No.:
304-18-645
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook & Loop Tape

Width

25mm

Length

5m

Thickness

25mm

Colour

Black

Pre-cut

No

Quantity Per Package

1

Hook & Loop Type

Hook

Maximum Operating Temperature

70°C

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
GB

RS PRO Hook and Loop Tape, Black


Introducing the range of RS PRO Hook and Loop Tapes, an ideal solution for cable management applications. Thanks to the unique mushroom hook and loop design, conventional single-use fasteners like screws, clips, rivets and more are now a thing of the past. The tape can be easily and frequently re-positioned and re-used as necessary, while the low-profile design of this hook and loop tape is much thinner and therefore more flexible for a range of applications.

Features and Benefits:


  • This RS PRO hook and loop tape is a durable and re-usable solution for tidying, bundling and sorting cables

  • The tape has been designed with mushroom head hooks that create an audible snap when the fastener is locked in place with the loop side

  • Thanks to the polypropylene material, the tape lends itself to repeated fastening and unfastening, while the soft and flexible surface offers protection from damage caused by overtightening caused by conventional fasteners

  • The pressure-sensitive self-adhesive acrylic backing offers excellent adhesion, especially to cold, damp or low energy surfaces and has a great level of moisture resistance and temperature stability

  • In addition to this, the adhesive backing is designed to provide optimum tack and a high level of sheer strength, ensuring that even with repeated fastening and unfastening, the tape doesn’t dislodge from the surface

  • The black colour of the hook and loop fastener ensures a professional and unobtrusive finish

  • UV resistant and weatherproof – suitable for outdoor applications like use on construction and building sites

  • Supplied on a 5000 mm roll

  • Applications:


    Hook and loop fasteners are a great solution for general purpose use as well as more specialised applications like cable management. Tape like this is a great alternative to other fixings and is most often used in applications where a strong and reliable attachment is required like:

  • Attaching objects to secure surfaces

  • Hanging graphics and banners that change frequently

  • Automotive industry

  • Medical supplies such as securing a brace

  • Cable management and tidying

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy