VELCRO® Fire retardant Black Hook & Loop Tape, 16mm x 25m
- RS Stock No.:
- 198-5459
- Mfr. Part No.:
- VEL-OW64128
- Brand:
- VELCRO®
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 198-5459
- Mfr. Part No.:
- VEL-OW64128
- Brand:
- VELCRO®
Related links
- Velcro Black Hook & Loop Tape, 16mm x 25m
- VELCRO® White Hook & Loop Tape, 16mm x 25m
- VELCRO® Fire retardant Black Hook & Loop Tape, 20mm x 25m
- VELCRO® Fire retardant Black Hook & Loop Tape, 10mm x 25m
- Self Engaging Blue Reclosable Fastener, 16mm x 25m
- Self Engaging Green Reclosable Fastener, 16mm x 25m
- Adhesive Black Hook & Loop Tape, 20mm x 25m
- VELCRO® Black Hook & Loop Tape, 50mm x 25m