VELCRO® Black Hook & Loop Tape, 10mm x 25 m
- RS Stock No.:
- 198-5447
- Distrelec Article No.:
- 301-10-064
- Mfr. Part No.:
- VEL-OW64101
- Brand:
- VELCRO®
Get a bulk buy discount
Add 15 more to save $13.80
View bulk pricing optionsSubtotal (1 unit)*
$48.33
(exc. GST)
$53.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 86 unit(s) ready to ship
- Plus 1,133 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $48.33 | - |
| 15 - 39 | $47.41 | $13.80 |
| 40 + | $45.65 | $107.20 |
*price indicative
- RS Stock No.:
- 198-5447
- Distrelec Article No.:
- 301-10-064
- Mfr. Part No.:
- VEL-OW64101
- Brand:
- VELCRO®
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VELCRO® | |
| Product Type | Hook & Loop Tape | |
| Width | 10mm | |
| Length | 25m | |
| Thickness | 2.35mm | |
| Colour | Black | |
| Pre-cut | No | |
| Quantity Per Package | 1Per Pack | |
| Trade Name | One-Wrap | |
| Hook & Loop Type | Hook & Loop | |
| Material | Polypropylene, Polyamide | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand VELCRO® | ||
Product Type Hook & Loop Tape | ||
Width 10mm | ||
Length 25m | ||
Thickness 2.35mm | ||
Colour Black | ||
Pre-cut No | ||
Quantity Per Package 1Per Pack | ||
Trade Name One-Wrap | ||
Hook & Loop Type Hook & Loop | ||
Material Polypropylene, Polyamide | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- ES
1
The Velcro One-Wrap black reusable cable tie is a wide offering of back to back tapes where hook and loop are woven, glued or extruded together and give different performance characteristics from high cycle life to disposable applications. Both hook and loop components of the closure are integrated in a single product.
Hook-loop lamination without the use of adhesives
Strong self-engaging.
Plastic Hooks extruded onto back side of loop material at full width
Average peel strength : 2.1 N/cm
25 ties per roll
Related links
- VELCRO® Aqua Hook & Loop Tape, 10mm x 25 m
- VELCRO® Blue Hook & Loop Tape, 10mm x 25 m
- VELCRO® Green Hook & Loop Tape, 10mm x 25 m
- VELCRO® Pink Hook & Loop Tape, 10mm x 25 m
- VELCRO® Orange Hook & Loop Tape, 10mm x 25 m
- VELCRO® Yellow Hook & Loop Tape, 10mm x 25 m
- VELCRO® Red Hook & Loop Tape, 10mm x 25 m
- VELCRO® White Hook & Loop Tape, 10mm x 25 m
