VELCRO® Natural Hook & Loop Tape, 45mm x 25 m
- RS Stock No.:
- 196-1290
- Mfr. Part No.:
- VEL-PS20021
- Brand:
- VELCRO®
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-1290
- Mfr. Part No.:
- VEL-PS20021
- Brand:
- VELCRO®
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VELCRO® | |
| Product Type | Hook & Loop Tape | |
| Width | 45mm | |
| Length | 25m | |
| Thickness | 7.5mm | |
| Colour | Natural | |
| Pre-cut | No | |
| Trade Name | Professional Series | |
| Hook & Loop Type | Hook | |
| Material | Polyester Film | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand VELCRO® | ||
Product Type Hook & Loop Tape | ||
Width 45mm | ||
Length 25m | ||
Thickness 7.5mm | ||
Colour Natural | ||
Pre-cut No | ||
Trade Name Professional Series | ||
Hook & Loop Type Hook | ||
Material Polyester Film | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals No | ||
Product width presentation of 45 and 107mm and lengths of 25 meters
Colour: White
Base material: Polypropylene
Low hook profile for indoor use
High adhesive temperature ranges: -40ºC to +140ºC
Loose lay concept (easy & clean installation + fast changes & removal)
Higher flexibility, increased creativity and no drying times
Very durable & sustainable
Greener than adhesive tape or glue, no-off gassing (VOC) or odor and improved indoor air quality
Better cleanability and no glue residues to subfloor
Alternatives for temporary or permanent installations
For applications where medium cycling is required
Labor savings: greater productivity, repositionable & easy to remove, safety & no weather restrictions
Environmental Benefits: Reduces air pollution by chemical components or solvents, less waste / residue and recyclable
Related links
- Velcro Black Hook & Loop Tape, 45mm x 45 mm
- Velcro White Hook & Loop Tape, 45mm x 45 mm
- VELCRO® Pink Hook & Loop Tape, 10mm x 25 m
- VELCRO® White Hook & Loop Tape, 20mm x 25 m
- VELCRO® Aqua Hook & Loop Tape, 10mm x 25 m
- VELCRO® Blue Hook & Loop Tape, 10mm x 25 m
- VELCRO® Green Hook & Loop Tape, 10mm x 25 m
- VELCRO® Orange Hook & Loop Tape, 10mm x 25 m
