3M Black Reclosable Fastener, 12.7mm x 45.72 m
- RS Stock No.:
- 867-204
- Mfr. Part No.:
- 7100108766
- Brand:
- 3M
N
Subtotal (1 unit)*
$500.46
(exc. GST)
$550.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $500.46 |
*price indicative
- RS Stock No.:
- 867-204
- Mfr. Part No.:
- 7100108766
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Reclosable Fastener | |
| Width | 12.7mm | |
| Length | 45.72m | |
| Thickness | 5.8mm | |
| Colour | Black | |
| Pre-cut | No | |
| Quantity Per Package | 4per case | |
| Trade Name | Dual Lock Push-to-Open Tape SJ3540 | |
| Material | Polyolefin | |
| Hook & Loop Type | Mushroom Hook | |
| Maximum Operating Temperature | 49°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Reclosable Fastener | ||
Width 12.7mm | ||
Length 45.72m | ||
Thickness 5.8mm | ||
Colour Black | ||
Pre-cut No | ||
Quantity Per Package 4per case | ||
Trade Name Dual Lock Push-to-Open Tape SJ3540 | ||
Material Polyolefin | ||
Hook & Loop Type Mushroom Hook | ||
Maximum Operating Temperature 49°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The 3M Dual Lock Reclosable Fastener offers a robust fastening solution designed for versatile applications. Its innovative mushroom-shaped stems ensure strong attachment while allowing repeated openings and closings without compromising performance.
Black fastener features mushroom-shaped stems with a density of 40 stems/cm²
Plain backed, free of adhesive for easy application
Provides five times the tensile strength of standard hook-and-loop fasteners
Designed for bonding with various low surface energy materials