3M Clear Reclosable Fastener, 12.7mm x 50 yd
- RS Stock No.:
- 863-646
- Mfr. Part No.:
- 7000051892
- Brand:
- 3M
N
Subtotal (1 unit)*
$2,829.28
(exc. GST)
$3,112.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,829.28 |
*price indicative
- RS Stock No.:
- 863-646
- Mfr. Part No.:
- 7000051892
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Reclosable Fastener | |
| Width | 12.7mm | |
| Length | 50yd | |
| Thickness | 3.51mm | |
| Colour | Clear | |
| Trade Name | 3M Dual Lock | |
| Material | Polyolefin | |
| Maximum Operating Temperature | 104°C | |
| Standards/Approvals | EN 45545 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Reclosable Fastener | ||
Width 12.7mm | ||
Length 50yd | ||
Thickness 3.51mm | ||
Colour Clear | ||
Trade Name 3M Dual Lock | ||
Material Polyolefin | ||
Maximum Operating Temperature 104°C | ||
Standards/Approvals EN 45545 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Reclosable Fastener is a robust fastening solution designed for a diverse range of attachment needs. Featuring interlocking mushroom-shaped stems, it provides strong, reliable closures suitable for repeated use.
Easy alignment allows engagement from any direction, ensuring a secure fit
Audible snap confirms positive locking and complete closure
Reclosability supports numerous uses without loss of strength
Blind attachment capability preserves aesthetics by hiding fastener locations
- RS Stock No. 2856220
- Mfr. Part No. 7000002105
Each
$600.72
- RS Stock No. 2405895
- Mfr. Part No. 7100108755
Each
$946.87
- RS Stock No. 0877020
- Mfr. Part No. 7100279572
1 Reel of 46 Metre(s)
$1,357.14
- RS Stock No. 2443058
- Mfr. Part No. SJ3550CF 25X45.7
Each
$1,572.25











