StarTech.com Black Hook and Loop Cable Tie, 0.5in x 0.1 ft
- RS Stock No.:
- 828-141
- Mfr. Part No.:
- HKLP7505B
- Brand:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
$29.69
(exc. GST)
$32.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.69 |
*price indicative
- RS Stock No.:
- 828-141
- Mfr. Part No.:
- HKLP7505B
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Hook and Loop Cable Tie | |
| Width | 0.5in | |
| Length | 0.1ft | |
| Colour | Black | |
| Pre-cut | No | |
| Quantity Per Package | 1per case | |
| Trade Name | StarTech | |
| Material | Fabric | |
| Hook & Loop Type | Hook & Loop | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Hook and Loop Cable Tie | ||
Width 0.5in | ||
Length 0.1ft | ||
Colour Black | ||
Pre-cut No | ||
Quantity Per Package 1per case | ||
Trade Name StarTech | ||
Material Fabric | ||
Hook & Loop Type Hook & Loop | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- CN

