StarTech.com Red Hook & Loop Tape, 7.6m x 19 mm
- RS Stock No.:
- 102-582
- Mfr. Part No.:
- HKLP25RD
- Brand:
- StarTech.com
Subtotal (1 unit)*
$19.34
(exc. GST)
$21.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.34 |
*price indicative
- RS Stock No.:
- 102-582
- Mfr. Part No.:
- HKLP25RD
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Width | 7.6m | |
| Product Type | Hook & Loop Tape | |
| Length | 19mm | |
| Thickness | 0.1in | |
| Colour | Red | |
| Pre-cut | No | |
| Quantity Per Package | 1Per Pack | |
| Hook & Loop Type | Hook & Loop | |
| Material | Nylon | |
| Maximum Operating Temperature | 176°F | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Width 7.6m | ||
Product Type Hook & Loop Tape | ||
Length 19mm | ||
Thickness 0.1in | ||
Colour Red | ||
Pre-cut No | ||
Quantity Per Package 1Per Pack | ||
Hook & Loop Type Hook & Loop | ||
Material Nylon | ||
Maximum Operating Temperature 176°F | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The StarTech.com 25 ft Red roll of hook and loop roll tape makes it easy to keep your cables neat and tidy by binding them together or binding them to a structure. It help to protect your equipment by reducing cable tension and preventing excessive heat caused by unorganized cables restricting airflow.
Reduce cable strain
Easy installation
2 Year warranty
Adjustable fabric wraps
Resuable self gripping cable management straps
Related links
- StarTech.com Yellow Hook & Loop Tape, 7.6m x 19 mm
- StarTech.com Green Hook & Loop Tape, 7.6m x 19 mm
- StarTech.com Red Hook & Loop Tape, 15.2m x 19 mm
- StarTech.com Red Hook & Loop Tape, 30.5m x 19 mm
- StarTech.com Green Hook & Loop Tape, 30.5m x 19 mm
- StarTech.com Yellow Hook & Loop Tape, 15.2m x 19 mm
- StarTech.com Yellow Hook & Loop Tape, 30.5m x 19 mm
- StarTech.com Green Hook & Loop Tape, 15.2m x 19 mm

