Starrett Stainless Steel 31mm Arbor
- RS Stock No.:
- 274-9942
- Mfr. Part No.:
- BF2031
- Brand:
- Starrett
Subtotal (1 unit)**
$56.52
(exc. GST)
$62.17
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $56.52 |
**price indicative
- RS Stock No.:
- 274-9942
- Mfr. Part No.:
- BF2031
- Brand:
- Starrett
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Starrett | |
Diameter | 31mm | |
Drill Bit Type | Arbor | |
Arbor Included | Yes | |
Material | Stainless Steel | |
Cut Depth | 16mm | |
Select all | ||
---|---|---|
Brand Starrett | ||
Diameter 31mm | ||
Drill Bit Type Arbor | ||
Arbor Included Yes | ||
Material Stainless Steel | ||
Cut Depth 16mm | ||