Recently searched

    Starrett Stainless Steel 27mm Arbor

    Subtotal (1 unit)**

    $54.30

    (exc. GST)

    $59.73

    (inc. GST)

    Add to Basket
    Select or type quantity
    10 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$54.30

    **price indicative

    RS Stock No.:
    274-9938
    Mfr. Part No.:
    BF2027
    Brand:
    Starrett
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Starrett

    Diameter

    27mm

    Drill Bit Type

    Arbor

    Arbor Included

    Yes

    Material

    Stainless Steel

    Cut Depth

    16mm

    Related links