DeWALT Bi-Metal 10 mm Diameter Drill Bit
- RS Stock No.:
- 274-4792
- Mfr. Part No.:
- DT90366-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$18.51
(exc. GST)
$20.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.51 |
*price indicative
- RS Stock No.:
- 274-4792
- Mfr. Part No.:
- DT90366-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Bi-Metal | |
| Standards/Approvals | No | |
| Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Bi-Metal | ||
Standards/Approvals No | ||
Diameter 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT Axis for hole saws is specifically designed for hole saws with diameters ranging from 14mm to 30mm and compatible with chucks with a 10 mm shank size. The axis features a quick release ring that prevents the hole saw from locking onto the chuck. The axis for hole saws is designed to be compatible with all common and professional hole saws.
Durable construction
Convenient Bit change
Quick change without tools
Suitable for wood application
Suitable for metal and plastic application
Related links
- DeWALT Bi-Metal 10 mm Diameter Drill Bit
- DeWALT Bi-Metal 13 mm Diameter Drill Bit
- DeWALT Bi-Metal 6.35 mm Diameter Drill Bit
- DeWALT 108 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride
- DeWALT 73 mm Diameter Bi-Metal Hole Saw for Polyvinyl Chloride, Metal
- RS PRO Bi-Metal 9.5 mm Diameter Drill Bit 1 Pieces
- RS PRO Bi-Metal 6.5 mm Diameter Drill Bit 1 Pieces
- RS PRO Bi-Metal 6.5 mm Diameter Drill Bit, 1 Pieces












