DeWALT 83 mm Diameter Bi-Metal Hole Saw for PVC, Metal
- RS Stock No.:
- 274-4772
- Mfr. Part No.:
- DT90332-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$56.39
(exc. GST)
$62.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.39 |
*price indicative
- RS Stock No.:
- 274-4772
- Mfr. Part No.:
- DT90332-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Diameter | 83mm | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material | Bi-Metal | |
| Material Cut | PVC, Metal | |
| Cut Depth | 44mm | |
| Bimetal | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Diameter 83mm | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material Bi-Metal | ||
Material Cut PVC, Metal | ||
Cut Depth 44mm | ||
Bimetal Yes | ||
Number of Pieces 1 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT Bi Metal Hole Saw boasts a very sharp tooth geometry, ensuring fast and efficient cutting while maintaining a long tool life. This means you can complete your hole cutting tasks with speed and precision. To prevent waste material from getting stuck in the hole saw and slowing down your work, an ejection spring is included.
Suitable for wood application
Suitable for metal and plastic application
Machined in one piece for more stability
Related links
- DeWALT 35 mm Diameter Bi-Metal Hole Saw for Polyvinyl Chloride, Metal
- DeWALT 29 mm Diameter Bi-Metal Hole Saw for Polyvinyl Chloride, Metal
- DeWALT 32 mm Diameter Bi-Metal Hole Saw for Polyvinyl Chloride, Metal
- DeWALT 177 mm Diameter Bi-Metal Hole Saw for Polyvinyl Chloride, Metal
- DeWALT 67 mm Diameter Bi-Metal Hole Saw for Polyvinyl Chloride, Metal
- DeWALT 22 mm Diameter Bi-Metal Hole Saw for Polyvinyl Chloride, Metal
- DeWALT 64 mm Diameter Bi-Metal Hole Saw for Polyvinyl Chloride, Metal
- DeWALT 70 mm Diameter Bi-Metal Hole Saw for Polyvinyl Chloride, Metal
