- RS Stock No.:
- 274-4736
- Mfr. Part No.:
- DT90298-QZ
- Brand:
- DeWALT
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$43.34
(exc. GST)
$47.67
(inc. GST)
Units | Per unit |
1 + | $43.34 |
- RS Stock No.:
- 274-4736
- Mfr. Part No.:
- DT90298-QZ
- Brand:
- DeWALT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The DeWALT Bi Metal Hole Saw boasts a very sharp tooth geometry, ensuring fast and efficient cutting while maintaining a long tool life. This means you can complete your hole cutting tasks with speed and precision. To prevent waste material from getting stuck in the hole saw and slowing down your work, an ejection spring is included.
Suitable for wood application
Suitable for metal and plastic application
Machined in one piece for more stability
Suitable for metal and plastic application
Machined in one piece for more stability
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Hole Saw |
Diameter | 19mm |
Arbor Included | No |
Material | Bi-metal |
Cut Depth | 44mm |
Related links
- Insertion & Extraction Tools
- Connector Tool Kits
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Lenox Bi-metal 19mm Hole Saw