Bosch 20 → 64 mm Diameter Bi-Material Hole Saw

Subtotal (1 set)*

$149.03

(exc. GST)

$163.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$149.03

*price indicative

RS Stock No.:
271-1128
Mfr. Part No.:
2608594613
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hole Saw

Arbor Included

Yes

Material

Bi-Material

Cut Depth

40mm

Number of Pieces

8

Bimetal

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Bosch Hole Saw, 40 mm Cut Depth, 20 to 64mm Diameter - 2608580804


This Bosch hole saw, features a cut depth of 40mm and a diameter range of 20mm to 64mm, is designed for professionals in various industries. With exceptional precision and durability, this hole saw set is a top choice for various applications.

Features & Benefits


• Comes with an arbor for easy installation and use

• Made from bi-material for enhanced cutting performance and durability

• Offers a variety of sises from 20mm to 64mm for versatility in cutting

• Specifically designed as a hole saw set for efficient cutting in various materials

Applications


• Ideal for electricians, contractors, and professionals in construction, HVAC, and plumbing industries

• Suitable for cutting stainless steel, metal sheets, steel, formwork boards, composites, plywood, construction timber, and more

Can it cut stainless steel efficiently?


It is designed to cut through stainless steel and various other materials with precision.

Will it be suitable for cutting plywood panels?


Yes, it is suitable for cutting plywood panels with ease.

Is it compatible with various sises of hole diameters?


Yes, it offers a range of diameters from 20mm to 64mm for different cutting needs.

Related links