- RS Stock No.:
- 232-4277
- Mfr. Part No.:
- H1250440
- Brand:
- Sutton Tools
1 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
Was $29.95
You pay
$14.13
(exc. GST)
$15.54
(inc. GST)
Units | Per unit |
1 + | $14.13 |
- RS Stock No.:
- 232-4277
- Mfr. Part No.:
- H1250440
- Brand:
- Sutton Tools
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Sutton tools H125 series is the Bi-metal cobalt HSS made holesaw. This holesaw used for machine or hand drilling and are suited to cut steels, stainless steel, cast iron, non-ferrous materials, plastic and wood. The diameter of the holesaw is the 44 mm.
32mm cutting depth
Varied pitched cutting teeth reduces vibration for cleaner finish and greater accuracy
Fast ejection slots
Varied pitched cutting teeth reduces vibration for cleaner finish and greater accuracy
Fast ejection slots
Specifications
Attribute | Value |
---|---|
Diameter | 44mm |
Drill Bit Type | Hole Saw |
Arbor Included | No |
Material | Bi-Metal Cobalt |
Cut Depth | 32mm |
Bimetal | Yes |
Number of Pieces | 1 |
Type | Hole Saw |
Related links
- Sutton Tools Bi-Metal Cobalt 40mm Hole Saw
- Sutton Tools Bimetal 38mm Hole Saw
- Sutton Tools Bi-Metal Cobalt 20mm Hole Saw
- Sutton Tools Bi-Metal Cobalt 38mm Hole Saw
- Sutton Tools Tungsten Carbide Tipped 44mm Hole Saw
- Sutton Tools Bimetal 13mm Hole Saw
- Sutton Tools Bi-Metal Cobalt 24mm Hole Saw
- Sutton Tools HSS 6.35mm Pilot Drill