Sutton Tools Bi-Metal Cobalt 20mm Hole Saw
- RS Stock No.:
- 232-4260
- Mfr. Part No.:
- H1250200
- Brand:
- Sutton Tools
2 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
Was $23.36
You pay
$15.18
(exc. GST)
$16.70
(inc. GST)
Units | Per unit |
---|---|
1 + | $15.18 |
- RS Stock No.:
- 232-4260
- Mfr. Part No.:
- H1250200
- Brand:
- Sutton Tools
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Sutton tools H125 series is the Bi-metal cobalt HSS made holesaw. This holesaw used for machine or hand drilling and are suited to cut steels, stainless steel, cast iron, non-ferrous materials, plastic and wood. The diameter of the holesaw is the 20 mm.
32mm cutting depth
Varied pitched cutting teeth reduces vibration for cleaner finish and greater accuracy
Fast ejection slots
Varied pitched cutting teeth reduces vibration for cleaner finish and greater accuracy
Fast ejection slots
Specifications
Attribute | Value |
---|---|
Diameter | 20mm |
Drill Bit Type | Hole Saw |
Arbor Included | No |
Material | Bi-Metal Cobalt |
Cut Depth | 32mm |
Number of Pieces | 1 |
Bimetal | Yes |
Type | Hole Saw |
Related links
- Sutton Tools Bi-Metal Cobalt 20mm Hole Saw
- Sutton Tools Bi-Metal Cobalt 20mm Hole Saw Set
- Sutton Tools Bi-Metal Cobalt 21mm Hole Saw
- Sutton Tools Bi-Metal Cobalt 52mm Hole Saw
- Sutton Tools Bi-Metal Cobalt 111mm Hole Saw
- Sutton Tools Bi-Metal Cobalt 152mm Hole Saw
- Sutton Tools Bi-Metal Cobalt 60mm Hole Saw
- Sutton Tools Bi-Metal Cobalt 14mm Hole Saw