Sutton Tools Tungsten Carbide Tipped 32mm Hole Saw
- RS Stock No.:
- 232-4196
- Mfr. Part No.:
- H1080320
- Brand:
- Sutton Tools
Stocked by manufacturer – available for delivery 22/07/2024
Price (ex. GST) Each
$146.94
(exc. GST)
$161.63
(inc. GST)
Units | Per unit |
---|---|
1 + | $146.94 |
- RS Stock No.:
- 232-4196
- Mfr. Part No.:
- H1080320
- Brand:
- Sutton Tools
- COO (Country of Origin):
- DE
Related links
- Sutton Tools Tungsten Carbide Tipped 32mm Hole Saw
- Bosch Carbide Tipped 32mm Hole Saw
- Starrett Carbide Tipped 32mm Hole Saw
- Sutton Tools Tungsten Carbide Tipped 25mm Hole Saw
- Sutton Tools Tungsten Carbide Tipped 21mm Hole Saw
- Sutton Tools Tungsten Carbide Tipped 40mm Hole Saw
- Sutton Tools Tungsten Carbide Tipped 28mm Hole Saw
- Sutton Tools Tungsten Carbide Tipped 22mm Hole Saw