Sutton Tools 83 mm Diameter Bi-Metal Cobalt Hole Saw
- RS Stock No.:
- 232-4166
- Mfr. Part No.:
- H1050830
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$55.93
(exc. GST)
$61.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.93 |
*price indicative
- RS Stock No.:
- 232-4166
- Mfr. Part No.:
- H1050830
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Hole Saw | |
| Diameter | 83mm | |
| Arbor Included | No | |
| Material | Bi-Metal Cobalt | |
| Cut Depth | 36mm | |
| Number of Pieces | 1 | |
| Bimetal | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Hole Saw | ||
Diameter 83mm | ||
Arbor Included No | ||
Material Bi-Metal Cobalt | ||
Cut Depth 36mm | ||
Number of Pieces 1 | ||
Bimetal Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Sutton tools H105 series is the ultra bi-metal cobalt holesaw are an industrial quality holesaw. Its used for machine or hand drilling and are suited to cut steels, stainless steel, cast iron, non-ferrous materials, plastic and wood. The diameter of the holesaw is the 83 mm.
Knock-out slots aid core ejection
Electron beam welded teeth for stronger longer lasting teeth
Thread pattern made to international standard to accept all standard arbors
36mm cutting depth
Varied pitched teeth reduces vibration resulting in greater perfo
Related links
- Sutton Tools 83 mm Diameter Bi-Metal Cobalt Hole Saw
- Sutton Tools 73 mm Diameter Bi-Metal Cobalt Hole Saw
- Sutton Tools 70 mm Diameter Bi-Metal Cobalt Hole Saw
- Sutton Tools 65 mm Diameter Bi-Metal Cobalt Hole Saw
- Sutton Tools 56 mm Diameter Bi-Metal Cobalt Hole Saw
- Sutton Tools 127 mm Diameter Bi-Metal Cobalt Hole Saw
- Sutton Tools 43 mm Diameter Bi-Metal Cobalt Hole Saw
- Sutton Tools 105 mm Diameter Bi-Metal Cobalt Hole Saw
