Lenox 24 mm Diameter Bi-Metal Hole Saw for Metal
- RS Stock No.:
- 920-117
- Mfr. Part No.:
- 3001515L
- Brand:
- Lenox
N
Subtotal (1 unit)*
$18.57
(exc. GST)
$20.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.57 |
*price indicative
- RS Stock No.:
- 920-117
- Mfr. Part No.:
- 3001515L
- Brand:
- Lenox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lenox | |
| Product Type | Hole Saw | |
| Diameter | 24mm | |
| Arbor Included | Yes | |
| Material Cut | Metal | |
| Material | Bi-Metal | |
| Bimetal | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lenox | ||
Product Type Hole Saw | ||
Diameter 24mm | ||
Arbor Included Yes | ||
Material Cut Metal | ||
Material Bi-Metal | ||
Bimetal Yes | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Lenox Bi-Metal Speed Slot Hole Saw with T3 technology designed for durability and efficiency in both wood and metal cutting applications. It delivers up to 50 percent longer life and twice the durability compared to standard designs.
Increased wall thickness improves durability and minimizes tooth loss
Optimized tooth design penetrates metal with ease
Larger sharper teeth remove more wood for Faster cutting
Speed Slot staircase design allows fast and easy plug ejection
