Lenox 56 mm Diameter Bi-Metal Hole Saw for Metal
- RS Stock No.:
- 920-109
- Mfr. Part No.:
- 1816241
- Brand:
- Lenox
N
This image is representative of the product range
Subtotal (1 unit)*
$32.33
(exc. GST)
$35.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.33 |
*price indicative
- RS Stock No.:
- 920-109
- Mfr. Part No.:
- 1816241
- Brand:
- Lenox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lenox | |
| Product Type | Hole Saw | |
| Diameter | 56mm | |
| Arbor Included | Yes | |
| Material | Bi-Metal | |
| Material Cut | Metal | |
| Bimetal | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lenox | ||
Product Type Hole Saw | ||
Diameter 56mm | ||
Arbor Included Yes | ||
Material Bi-Metal | ||
Material Cut Metal | ||
Bimetal Yes | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Lenox Speed Slot Bi-Metal Hole Saw designed to cut common construction materials with ease. Its proprietary tooth form ensures efficient cutting while reducing wear, extending the tools lifespan significantly. The reinforced teeth absorb impact forces from obstructions and bind-ups, minimizing the risk of tooth breakage.
Fits both quick change and traditional non-quick change arbors without adapters
Larger sharper teeth designed to remove more wood for Faster cutting
Speed Slot staircase design enables fast and easy plug ejection
