Lenox 70 mm Diameter Bi-Metal Hole Saw for Metal
- RS Stock No.:
- 920-074
- Mfr. Part No.:
- 3004444L
- Brand:
- Lenox
N
Subtotal (1 unit)*
$34.77
(exc. GST)
$38.25
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $34.77 |
*price indicative
- RS Stock No.:
- 920-074
- Mfr. Part No.:
- 3004444L
- Brand:
- Lenox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lenox | |
| Diameter | 70mm | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material | Bi-Metal | |
| Material Cut | Metal | |
| Bimetal | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lenox | ||
Diameter 70mm | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material Bi-Metal | ||
Material Cut Metal | ||
Bimetal Yes | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Lenox Bi-Metal Speed Slot Hole Saw with T3 technology designed for durability and efficiency in both wood and metal cutting applications. It delivers up to 50 percent longer life and twice the durability compared to standard designs.
Increased wall thickness improves durability and minimizes tooth loss
Optimized tooth design penetrates metal with ease
Larger sharper teeth remove more wood for Faster cutting
Speed Slot staircase design allows fast and easy plug ejection
