RS PRO 59 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium, Carbon Steel, Cast Iron, Stainless Steel, with10mm

N

This image is representative of the product range

Subtotal (1 unit)*

$118.34

(exc. GST)

$130.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.34

*price indicative

RS Stock No.:
827-557
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hole Saw

Diameter

59mm

Shank Diameter

10mm

Arbor Included

Yes

Material Cut

Aluminium, Carbon Steel, Cast Iron, Stainless Steel

Material

Tungsten Carbide Tipped

Cut Depth

4.5mm

Number of Pieces

1

Bimetal

No

Standards/Approvals

REACH

COO (Country of Origin):
CN

RS PRO 59 mm Tungsten Carbide Tipped Hole Saw


The RS PRO 59 mm Tungsten Carbide Tipped Hole Saw is designed for efficient cutting through tough materials such as aluminium, carbon steel, cast iron, and stainless steel. With a cutting depth of 4.5 mm, it is Ideal for precise and clean cuts in industrial applications.

Features and Benefits


Arbor Included: Ready to use with no additional purchases required.
Tungsten Carbide Tipped: Enhanced durability and cutting performance.
59 mm Diameter: Suitable for a variety of hole sizes.
4.5 mm Cut Depth: Provides precise and clean cuts.
10 mm Shank Diameter: Compatible with standard drill chucks.
REACH Compliant: Meets safety and environmental standards.

Applications


Metalworking
Construction
Plumbing
Electrical installations

Additional Information


Includes one piece per package. Suitable for use with standard drills. Complies with REACH standards for safety and environmental protection.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy