Subtotal (1 unit)*
$33.82
(exc. GST)
$37.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.82 |
*price indicative
- RS Stock No.:
- 218-454
- Mfr. Part No.:
- A2
- Brand:
- Starrett
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Drill Bit Type | Arbor | |
| Arbor Included | Yes | |
| Material | High Speed Steel | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Drill Bit Type Arbor | ||
Arbor Included Yes | ||
Material High Speed Steel | ||
Non Compliant
- COO (Country of Origin):
- CN
The Starrett Quick-Hitch arbors with high speed steel (HSS), HSS extended length or carbide tipped pilot drills feature two locating pins inserted into the hole saw cap to prevent the hole saw overtightening on the screw thread.
Body material is steel
