Better World
Schneider Electric HMIS Series Magelis SCU Touch Screen HMI - 3.5 in, TFT Display, 320 x 240
- RS Stock No.:
- 815-2499
- Distrelec Article No.:
- 304-10-495
- Mfr. Part No.:
- HMIS65
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$778.45
(exc. GST)
$856.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $778.45 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 815-2499
- Distrelec Article No.:
- 304-10-495
- Mfr. Part No.:
- HMIS65
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Manufacturer Series | HMIS | |
| Product Range | Magelis SCU | |
| Display Type | TFT | |
| Manufacturer Part No. | HMIS65 | |
| Display Resolution | 320 x 240 | |
| Backlighting | Yes | |
| Display Size | 3.5 in | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Dimensions | 97.6 x 80 x 31.5 mm | |
| Width | 80mm | |
| Display Colour | Colour | |
| Depth | 31.5mm | |
| Length | 97.6mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Manufacturer Series HMIS | ||
Product Range Magelis SCU | ||
Display Type TFT | ||
Manufacturer Part No. HMIS65 | ||
Display Resolution 320 x 240 | ||
Backlighting Yes | ||
Display Size 3.5 in | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
Dimensions 97.6 x 80 x 31.5 mm | ||
Width 80mm | ||
Display Colour Colour | ||
Depth 31.5mm | ||
Length 97.6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Schneider Electric HMIS Series Touch Screen HMI, 97.6mm Length, TFT Display - HMIS65
This compact touch screen HMI is designed for smooth interaction in various industrial applications. With a 3.5-inch colour TFT display and a resolution of 320 x 240 pixels, it delivers clear visuals and responsive touch capabilities essential for efficient operation, making it suitable for automation, electronics, and mechanical sectors.
Features & Benefits
• Backlit LED display for enhanced visibility
• Lifespan of 50,000 hours for extended use
• 16 brightness levels for adaptable viewing conditions
• Supports multiple character fonts, including those for Asian languages
• Quick integration with different systems
• Lifespan of 50,000 hours for extended use
• 16 brightness levels for adaptable viewing conditions
• Supports multiple character fonts, including those for Asian languages
• Quick integration with different systems
Applications
• Used in control panels for automation systems
• Ideal for user interfaces in machinery operation
• Employed in electronics testing and monitoring equipment
• Suitable for interfaces in mechanical assembly lines
• Ideal for user interfaces in machinery operation
• Employed in electronics testing and monitoring equipment
• Suitable for interfaces in mechanical assembly lines
What should be considered for installation within an enclosure?
Ensure the mounting dimensions allow for proper depth and clearance for effective heat dissipation and access to the touch panel within specified tolerances.
How do different viewing angles impact usability?
The viewing angles ensure that visuals remain clear and accessible from various positions, promoting user interaction in diverse operational settings.
Is it compatible with other Schneider devices?
Yes, it is designed to integrate seamlessly with various Schneider Electric systems, enhancing connectivity within existing infrastructures.
What maintenance practices are recommended?
Regular cleaning of the display surface with appropriate non-abrasive materials ensures optimal clarity and responsiveness over time.
How can I upgrade the touch screen for enhanced functionality?
The device can be upgraded with compatible digital modules and components, allowing for extended features and usability options.
Schneider Electric Magelis HMISCU
Related links
- Schneider Electric HMIS Series Magelis SCU Touch Screen HMI - 5.7 in 320 x 240
- Schneider Electric HMISCU Series Magelis SCU Touch Screen HMI - 3.5 in 320 x 240
- Schneider Electric HMISCU Series Magelis SCU Touch Screen HMI - 5.7 in 320 x 240
- Schneider Electric HMISCU Series Magelis SCU Touch Screen HMI Starter Kit - 5.7 in 320 x 240
- Schneider Electric HMIS Series Harmony STO & STU Touch Screen HMI - 3.5 in 320 x 240pixels
- Schneider Electric Magelis GTO Touch Screen HMI - 3.5 in 320 x 240
- Schneider Electric Magelis GTO Touch Screen HMI - 5.7 in 320 x 240
- Schneider Electric STU Series Harmony STU Touch Screen HMI - 3.5 in 320 x 240

