Schneider Electric HMISCU Series Magelis SCU Touch Screen HMI - 3.5 in, TFT Display, 320 x 240
- RS Stock No.:
- 815-2465
- Distrelec Article No.:
- 302-37-512
- Mfr. Part No.:
- HMISCU6B5
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,143.04
(exc. GST)
$2,357.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $2,143.04 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 815-2465
- Distrelec Article No.:
- 302-37-512
- Mfr. Part No.:
- HMISCU6B5
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Manufacturer Series | HMISCU | |
| Product Range | Magelis SCU | |
| Display Type | TFT | |
| Manufacturer Part No. | HMISCU6B5 | |
| Display Resolution | 320 x 240 | |
| Number of Ports | 4 | |
| Port Type | 2 x USB, Ethernet(RJ45), Serial Link | |
| Processor Type | CPU RISC | |
| Processor Speed | 333MHz | |
| Onboard Memory | 128 MB | |
| Backlighting | Yes | |
| Display Size | 3.5 in | |
| Better World Verification | Green Premium | |
| IP Rating | IP20, IP65 | |
| Better World Product | Yes | |
| Depth | 74.95mm | |
| Minimum Operating Temperature | 0°C | |
| Dimensions | 128 x 102 x 74.95 mm | |
| Maximum Operating Temperature | +50°C | |
| Supply Voltage | 24 V dc | |
| Width | 102mm | |
| Length | 128mm | |
| Display Colour | Colour | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Manufacturer Series HMISCU | ||
Product Range Magelis SCU | ||
Display Type TFT | ||
Manufacturer Part No. HMISCU6B5 | ||
Display Resolution 320 x 240 | ||
Number of Ports 4 | ||
Port Type 2 x USB, Ethernet(RJ45), Serial Link | ||
Processor Type CPU RISC | ||
Processor Speed 333MHz | ||
Onboard Memory 128 MB | ||
Backlighting Yes | ||
Display Size 3.5 in | ||
Better World Verification Green Premium | ||
IP Rating IP20, IP65 | ||
Better World Product Yes | ||
Depth 74.95mm | ||
Minimum Operating Temperature 0°C | ||
Dimensions 128 x 102 x 74.95 mm | ||
Maximum Operating Temperature +50°C | ||
Supply Voltage 24 V dc | ||
Width 102mm | ||
Length 128mm | ||
Display Colour Colour | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
HMISCU - HMI Controller
The integrated design of Magelis SCU delivers maximum functionality while keeping installation easy. Especially suitable for small machines and simple processes control, its state-of-the-art display provides a crystal-clear readability.
Magelis SCU consists of:
- Modular STU screen, and the flexible mechanical mounting system Ø 22mm hole
Rich communication capabilities
Easy machine maintenance and upgrade
Schneider Electric HMISCU6B5
Related links
- Schneider Electric HMISCU Series Magelis SCU Touch Screen HMI - 5.7 in 320 x 240
- Schneider Electric HMISCU Series Magelis SCU Touch Screen HMI Starter Kit - 5.7 in 320 x 240
- Schneider Electric HMIS Series Magelis SCU Touch Screen HMI - 3.5 in 320 x 240
- Schneider Electric HMIS Series Magelis SCU Touch Screen HMI - 5.7 in 320 x 240
- Schneider Electric Magelis GTO Touch Screen HMI - 3.5 in 320 x 240
- Schneider Electric Magelis GTO Touch Screen HMI - 5.7 in 320 x 240
- Schneider Electric STU Series Harmony STU Touch Screen HMI - 3.5 in 320 x 240
- Pro-face LT4000M Series TFT Touch Screen HMI - 3.5 in 320 x 240

