Wachendorff DPL002 Series Touch Screen HMI - 23.8 in, TFT LCD Display, 1920 x 1080 pixel
- RS Stock No.:
- 287-1196
- Mfr. Part No.:
- DPL002-238C002P
- Brand:
- Wachendorff
Subtotal (1 unit)*
$1,796.60
(exc. GST)
$1,976.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,796.60 |
*price indicative
- RS Stock No.:
- 287-1196
- Mfr. Part No.:
- DPL002-238C002P
- Brand:
- Wachendorff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Series | DPL002 | |
| Product Type | Touch Screen HMI | |
| Display Type | TFT LCD | |
| Display Resolution | 1920 x 1080 pixel | |
| Number of Ports | 1 | |
| Port Type | RJ45 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 65°C | |
| Diagonal Display Size | 23.8in | |
| Width | 376mm | |
| Standards/Approvals | CE | |
| Length | 606mm | |
| Depth | 67mm | |
| IP Rating | IP65 | |
| Display Colour | 16.7 Million | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Series DPL002 | ||
Product Type Touch Screen HMI | ||
Display Type TFT LCD | ||
Display Resolution 1920 x 1080 pixel | ||
Number of Ports 1 | ||
Port Type RJ45 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 65°C | ||
Diagonal Display Size 23.8in | ||
Width 376mm | ||
Standards/Approvals CE | ||
Length 606mm | ||
Depth 67mm | ||
IP Rating IP65 | ||
Display Colour 16.7 Million | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Wachendorff industrial displays ranging from 10.1 inch to 23.8 inch are optionally equipped with projected capacitive touch or without touch. The housings are designed with front-side IP65, and due to the specially constructed aluminum casing, they have a very compact and robust form. The displays can be used virtually anywhere due to their low installation depth.
Sturdy aluminum casing, low installation depth
High protection class IP65
Frame-flush design
HDMI, DVI, and VGA interfaces
- RS Stock No. 2871204
- Mfr. Part No. PPC002-238CAH08512WAED2P
Each
$3,623.39
- RS Stock No. 2871177
- Mfr. Part No. DPL002-156N002P
Each
$960.52
- RS Stock No. 1813208
- Mfr. Part No. PFXSP5800WCD
Each
$9,928.25
- RS Stock No. 2871194
- Mfr. Part No. DPL002-215N002P
Each
$1,237.39
Related links
- Wachendorff DPL002 Series Touch Screen HMI - 21.5 in 1920 x 1080 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 17.3 in 1920 x 1080 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 11.6 in 1920 x 1080 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 13.3 in 1920 x 1080 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 15.6 in 1920 x 1080 pixel
- Wachendorff DPL002 Series Display Unit - 15.6 in 1920 x 1080 pixel
- Wachendorff DPL002 TFT LCD Display, 1920 x 1080 pixel
- Wachendorff DPL002 TFT LCD Display, 1920 x 1080 pixel












