Siemens 6AV2128 Series MTP700 Unified Comfort HMI Panel - 7 in, TFT Display, 800 x 480
- RS Stock No.:
- 282-3474
- Mfr. Part No.:
- 6AV2128-3GB06-0AX1
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$2,704.71
(exc. GST)
$2,975.18
(inc. GST)
- RS Stock No.:
- 282-3474
- Mfr. Part No.:
- 6AV2128-3GB06-0AX1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | 6AV2128 | |
| Product Range | MTP700 Unified Comfort | |
| Display Type | TFT | |
| Manufacturer Part No. | 6AV2128-3GB06-0AX1 | |
| Display Resolution | 800 x 480 | |
| Display Size | 7 in | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series 6AV2128 | ||
Product Range MTP700 Unified Comfort | ||
Display Type TFT | ||
Manufacturer Part No. 6AV2128-3GB06-0AX1 | ||
Display Resolution 800 x 480 | ||
Display Size 7 in | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC HMI MTP700, Unified Comfort Panel, touch operation, 7 inch widescreen TFT display, 16 million colors, PROFINET interface, configurable as of WinCC Unified Comfort V16, contains open-source software, which is provided free of charge see enclosed DVD.
TFT design display
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219694
Each
$534.78
Each
$12.26
Related links
- Siemens 6AV2128 Series MTP700 Unified Comfort Control Unit - 7 In 800 x 480
- Siemens 6AV2128 TFT Display, 800 x 480 pixel
- Siemens SIMATIC Series HMI Panel - 7 in 800 x 480 pixel
- Siemens MTP700 Unified Comfort TFT Display, 800 pixel x 480 pixel
- Siemens 6AV2128 Series MTP1000 Unified Comfort HMI Panel - 10.1 in 1280 x 800
- Siemens MTP700 Unified Comfort Series HMI Panel - 7 in 800 x 480 pixel
- Siemens 6AV2128 Series MTP1200 Unified Comfort Control Unit - 12.1 In 1280 x 800
- Siemens 6AV2128 Series MTP1000 Unified Comfort Control Unit - 10.1 In 1280 x 800













