Schneider Electric HMI Series Harmony ST6 Touch-Screen HMI Display - 7 in, TFT LCD Display, 800 x 480
- RS Stock No.:
- 276-9199
- Mfr. Part No.:
- HMISTM6400
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,001.03
(exc. GST)
$2,201.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,001.03 |
*price indicative
- RS Stock No.:
- 276-9199
- Mfr. Part No.:
- HMISTM6400
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Manufacturer Series | HMI | |
| Product Range | Harmony ST6 | |
| Display Type | TFT LCD | |
| Display Resolution | 800 x 480 | |
| Display Size | 7 in | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Manufacturer Series HMI | ||
Product Range Harmony ST6 | ||
Display Type TFT LCD | ||
Display Resolution 800 x 480 | ||
Display Size 7 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric touch panel display has a multi-color status indicator showing the various operating modes. It is a modular HMI with pushbutton mounting system and is powered by EcoStruxure Operator Terminal Expert software for intuitive user experience. It is designed to meet the needs of simple machine operators for good visualization, connectivity, cybersecurity with EcoStruxure Secure Connect Advisor, and cost effective equipment.
Reduces implementation time
Fast maintenance and easy replacement
Fast maintenance and easy replacement
Related links
- Schneider Electric ST6 Series Harmony ST6 Touch-Screen HMI Display - 7 in 800 x 480
- Schneider Electric Harmony ST6 & STW6 Series Touch Screen HMI - 7 in 800 x 480
- Schneider Electric HMI Series Harmony GK Touch-Screen HMI Display - 10.4 in 640 x 480
- Schneider Electric HMI Series Harmony iPC Touch-Screen HMI Display - 10.1 in 4096 x 4096
- Schneider Electric HMI Series Harmony iPC Touch-Screen HMI Display - 15.6 in 4096 x 4096
- RS PRO Touch-Screen HMI Display - 7 in 800 x 480
- Schneider Electric Harmony ST6 & STW6 Series Touch Screen HMI - 4 in 480 x 272
- Eaton XV-102 Series Touch-Screen HMI Display - 7 in 800 x 480

