Eaton XV300 Series Touch Screen HMI -, TFT Display, 1366 x 768 pixel
- RS Stock No.:
- 272-1400
- Mfr. Part No.:
- 191075 XV-303-15-CE0-A00-1C
- Brand:
- Eaton
Subtotal (1 unit)*
$7,738.54
(exc. VAT)
$8,512.39
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,738.54 |
*price indicative
- RS Stock No.:
- 272-1400
- Mfr. Part No.:
- 191075 XV-303-15-CE0-A00-1C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Touch Screen HMI | |
| Series | XV300 | |
| Display Type | TFT | |
| Display Resolution | 1366 x 768 pixel | |
| Number of Ports | 6 | |
| Port Type | USB, Ethernet | |
| Onboard Memory | 512000kB | |
| Minimum Operating Temperature | 0°C | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 50°C | |
| Length | 404mm | |
| Width | 254.9 mm | |
| Standards/Approvals | IEC/EN 61131-2, EN 50178, DNV GL CUL EMC | |
| Depth | 75.5mm | |
| IP Rating | IP20, IP65 | |
| Hazardous Area Certification | No | |
| Display Colour | Colour TFT | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Touch Screen HMI | ||
Series XV300 | ||
Display Type TFT | ||
Display Resolution 1366 x 768 pixel | ||
Number of Ports 6 | ||
Port Type USB, Ethernet | ||
Onboard Memory 512000kB | ||
Minimum Operating Temperature 0°C | ||
Backlighting Yes | ||
Maximum Operating Temperature 50°C | ||
Length 404mm | ||
Width 254.9 mm | ||
Standards/Approvals IEC/EN 61131-2, EN 50178, DNV GL CUL EMC | ||
Depth 75.5mm | ||
IP Rating IP20, IP65 | ||
Hazardous Area Certification No | ||
Display Colour Colour TFT | ||
- COO (Country of Origin):
- DE
The Eaton XV-303 touch panel that has fan less CPU and system cooling and natural convection based passive cooling. It has lifespan of 50000 hours and that comes with multi touch touch panel touch sensor with capacitive multitouch.
Colour and anti glare display
Shock resistance
Related links
- Eaton XV-303 Series Touch Screen HMI - 1366 x 768 pixel
- Eaton XV-303 Series Touch Screen HMI - 7 in 1024 x 600 pixel
- Eaton Eaton XV-303 Series Touch Screen HMI - 1024 x 600 pixel
- Eaton XV-303 Series XV300 10.1 in Touch-Screen HMI Display - 15.6 in 1366 x 768
- Eaton XV-303 Series Touch Screen HMI - 1024 x 600 pixel
- Eaton XV-303 Series Touch Screen HMI - 10.1 in 1024 x 600 pixel
- Eaton Eaton XV-303 Series Touch Screen HMI - 7 in 1024 x 600 pixel
- Eaton XV-313 Series Touch Screen HMI - 1024 x 600 pixel
