Eaton XV-313 Series XV300 10.1 in Touch-Screen HMI Display - 10.1 in, TFT Display, 1024 x 600
- RS Stock No.:
- 272-1395
- Mfr. Part No.:
- 191060 XV-313-10-C00-A00-1C
- Brand:
- Eaton
Subtotal (1 unit)**
$5,826.85
(exc. GST)
$6,409.53
(inc. GST)
On back order for despatch 19/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $5,826.85 |
**price indicative
- RS Stock No.:
- 272-1395
- Mfr. Part No.:
- 191060 XV-313-10-C00-A00-1C
- Brand:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Manufacturer Series | XV-313 | |
Product Range | XV300 10.1 in | |
Display Type | TFT | |
Manufacturer Part No. | 191060 XV-313-10-C00-A00-1C | |
Display Resolution | 1024 x 600 | |
Display Size | 10.1 in | |
Select all | ||
---|---|---|
Brand Eaton | ||
Manufacturer Series XV-313 | ||
Product Range XV300 10.1 in | ||
Display Type TFT | ||
Manufacturer Part No. 191060 XV-313-10-C00-A00-1C | ||
Display Resolution 1024 x 600 | ||
Display Size 10.1 in | ||
Related links
- Eaton XV-313 Series XV300 10.1 in Touch-Screen HMI Display - 7 in 1024 x 600
- Eaton XV-313 Series Touch Screen HMI - 10.1 in 1024 x 600
- Eaton XV-313 Series XV300 Touch Screen HMI - 7 in 1024 x 600
- Eaton XV-303 Series XV300 10.1 in Touch-Screen HMI Display - 10.1 in 1024 x 600
- Eaton XV-313 Series Touch-Screen HMI Display - 10.1 in 1024 x 600
- Eaton XV-313 Series XV300 7 in Touch Screen HMI - 7 in 1024 x 600
- Eaton XV-313 Series XV300 7 in Touch-Screen HMI Display - 7 in 1024 x 600
- Eaton Eaton XV-102 Series XV300 Touch-Screen HMI Display - 7 in 1024 x 600