Eaton XV300 7 in Series Touch Screen HMI -, TFT Display, 1024 x 600 pixel
- RS Stock No.:
- 272-1393
- Mfr. Part No.:
- 191003 XV-313-70-CE0-A00-1C
- Brand:
- Eaton
Subtotal (1 unit)*
$5,450.87
(exc. GST)
$5,995.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,450.87 |
*price indicative
- RS Stock No.:
- 272-1393
- Mfr. Part No.:
- 191003 XV-313-70-CE0-A00-1C
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | XV300 7 in | |
| Product Type | Touch Screen HMI | |
| Display Type | TFT | |
| Display Resolution | 1024 x 600 pixel | |
| Port Type | Ethernet | |
| Onboard Memory | 512000kB | |
| Minimum Operating Temperature | 0°C | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 50°C | |
| Depth | 43.1mm | |
| Standards/Approvals | EMC 2014/30/EU IEC/EN 61131-2 CE UL EN 50178 | |
| Width | 404 mm | |
| Length | 76.6mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series XV300 7 in | ||
Product Type Touch Screen HMI | ||
Display Type TFT | ||
Display Resolution 1024 x 600 pixel | ||
Port Type Ethernet | ||
Onboard Memory 512000kB | ||
Minimum Operating Temperature 0°C | ||
Backlighting Yes | ||
Maximum Operating Temperature 50°C | ||
Depth 43.1mm | ||
Standards/Approvals EMC 2014/30/EU IEC/EN 61131-2 CE UL EN 50178 | ||
Width 404 mm | ||
Length 76.6mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton XV-313 touch panel that has fan less CPU and system cooling and natural convection based passive cooling. It has lifespan of 50000 hours and that comes with multi touch touch panel touch sensor with capacitive multitouch.
Colour and anti glare display
Shock resistance
Related links
- Eaton XV-313 Series Touch Screen HMI - 1024 x 600 pixel
- Eaton XV-303 Series Touch Screen HMI - 7 in 1024 x 600 pixel
- Eaton Eaton XV-303 Series Touch Screen HMI - 1024 x 600 pixel
- Eaton XV-303 Series Touch Screen HMI - 1024 x 600 pixel
- Eaton XV-303 Series Touch Screen HMI - 10.1 in 1024 x 600 pixel
- Eaton Eaton XV-303 Series Touch Screen HMI - 7 in 1024 x 600 pixel
- Eaton XV-303 Series Touch Screen HMI - 1366 x 768 pixel
- Eaton XV-303 Series XV300 7 in Touch-Screen HMI Display - 7 in 1024 x 600
