Eaton XV-303 Series XV300 10.1 in Touch-Screen HMI Display - 10.1 in, TFT Display, 1024 x 600
- RS Stock No.:
- 272-1288
- Mfr. Part No.:
- 179668 XV-303-10-CE0-A00-1C
- Brand:
- Eaton
Subtotal (1 unit)*
$5,846.82
(exc. GST)
$6,431.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,846.82 |
*price indicative
- RS Stock No.:
- 272-1288
- Mfr. Part No.:
- 179668 XV-303-10-CE0-A00-1C
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Manufacturer Series | XV-303 | |
| Product Range | XV300 10.1 in | |
| Display Type | TFT | |
| Manufacturer Part No. | 179668 XV-303-10-CE0-A00-1C | |
| Display Resolution | 1024 x 600 | |
| Display Size | 10.1 in | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Manufacturer Series XV-303 | ||
Product Range XV300 10.1 in | ||
Display Type TFT | ||
Manufacturer Part No. 179668 XV-303-10-CE0-A00-1C | ||
Display Resolution 1024 x 600 | ||
Display Size 10.1 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton XV-303 touch panel that has fan less CPU and system cooling and natural convection based passive cooling. It has lifespan of 50000 hours and that comes with multi touch touch panel touch sensor with capacitive multitouch.
Colour and anti glare display
Shock resistance
Shock resistance
Related links
- Eaton XV-303 Series XV300 10.1 in Touch-Screen HMI Display - 10.1 in 1024 x 600
- Eaton XV-313 Series XV300 10.1 in Touch-Screen HMI Display - 7 in 1024 x 600
- Eaton XV-303 Series XV300 7 in Touch-Screen HMI Display - 7 in 1024 x 600
- Eaton XV-303 Series Touch-Screen HMI Display - 10.1 in 1024 x 600
- Eaton Eaton XV-303 Series Programmable Display Touch-Screen HMI Display - 10.1 in 1024 x 600
- Eaton XV-303 Series XV300 Touch Screen HMI - 7 in 1024 x 600
- Eaton XV-303 Series XV300 Touch Screen HMI - 15.6 in 1366 x 768
- Eaton XV-313 Series XV300 7 in Touch-Screen HMI Display - 7 in 1024 x 600
