Eaton XV300 Series Touch Screen HMI - 7 in, TFT Display, 1024 x 600 pixel
- RS Stock No.:
- 272-1278
- Mfr. Part No.:
- 179658 XV-303-70-CE2-A00-1C
- Brand:
- Eaton
Subtotal (1 unit)*
$5,255.08
(exc. GST)
$5,780.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,255.08 |
*price indicative
- RS Stock No.:
- 272-1278
- Mfr. Part No.:
- 179658 XV-303-70-CE2-A00-1C
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Touch Screen HMI | |
| Series | XV300 | |
| Display Type | TFT | |
| Display Resolution | 1024 x 600 pixel | |
| Port Type | 1 x Ethernet | |
| Onboard Memory | 512kB | |
| Minimum Operating Temperature | 0°C | |
| Diagonal Display Size | 7in | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 50°C | |
| Depth | 282mm | |
| Width | 135 mm | |
| Standards/Approvals | No | |
| Length | 51mm | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Touch Screen HMI | ||
Series XV300 | ||
Display Type TFT | ||
Display Resolution 1024 x 600 pixel | ||
Port Type 1 x Ethernet | ||
Onboard Memory 512kB | ||
Minimum Operating Temperature 0°C | ||
Diagonal Display Size 7in | ||
Backlighting Yes | ||
Maximum Operating Temperature 50°C | ||
Depth 282mm | ||
Width 135 mm | ||
Standards/Approvals No | ||
Length 51mm | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton XV-303 touch panel that has fan less CPU and system cooling and natural convection based passive cooling. It has lifespan of 50000 hours and that comes with multi touch touch panel touch sensor with capacitive multitouch.
Colour and anti glare display
Shock resistance
Related links
- Eaton Eaton XV-102 TFT Display, 1024 x 600 pixel
- Eaton XV300 7 in Series Touch Screen HMI - 7 in 1024 x 600 pixel
- Eaton XV300 10.1 in TFT Display, 1024 x 600 pixel
- Eaton Eaton XV-303 TFT Display, 1024 x 600 pixel
- Eaton XV300 10.1 in Series Touch Screen HMI - 10.1 in 1024 x 600 pixel
- Eaton XV300 Series Touch Screen HMI - 1024 x 600 pixel
- Eaton XV300 15.6 in Series Touch Screen HMI - 1366 x 768 pixel
- Eaton XV-303 Series Touch Screen HMI - 10.1 in 1024 x 600 pixel
