- RS Stock No.:
- 270-9249
- Mfr. Part No.:
- 1290807
- Brand:
- Phoenix Contact
On back order for despatch 27/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$3,268.41
(exc. GST)
$3,595.25
(inc. GST)
Units | Per unit |
1 + | $3,268.41 |
- RS Stock No.:
- 270-9249
- Mfr. Part No.:
- 1290807
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The Phoenix Contact Web panel have projective capacitive touch technology display. Open web standard and free choice of web server and visualization software has mad the device more flexible.
Embedded Linux operating system
Specifications
Attribute | Value |
---|---|
Manufacturer Series | WebPanel |
Product Range | TFT |
Display Type | TFT |
Display Resolution | 1920 x 1080pixels |
Display Size | 18.5 in |
Related links
- Pro-face GP4000M Series TFT Touch Screen HMI - 5.7 in 320 x 240pixels
- Pro-face SP5000 Series TFT Touch Screen HMI - 7 in 800 x 480pixels
- Phoenix Contact TFT Touch Screen HMI - 12.1 in 1280 x 800pixels
- Pro-face GP4000 Series TFT Touch Screen HMI - 12.1 in 800 x 600pixels
- Phoenix Contact WebPanel Series TFT Touch Screen HMI - 10.1 in...
- Pro-face SP5000 Series TFT Touch Screen HMI - 18.5 in 1366 x 768pixels
- Phoenix Contact WebPanel Series TFT Touch Screen HMI - 7 in 800 x 480pixels
- Phoenix Contact IPC Series TFT Touch Screen HMI - 7 in 800 x 480pixels