Siemens SIPLUS Series KP700 Comfort HMI Panel - 7 in, TFT Display, 800 x 480pixels
- RS Stock No.:
- 264-1144
- Mfr. Part No.:
- 6AG11241GC014AX0
- Brand:
- Siemens
On back order for despatch 30/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$6,068.65
(exc. GST)
$6,675.51
(inc. GST)
Units | Per unit |
---|---|
1 + | $6,068.65 |
- RS Stock No.:
- 264-1144
- Mfr. Part No.:
- 6AG11241GC014AX0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SIPLUS HMI KP700 comfort panel has conformal coating. It has IP65 protection at the front and IP20 protection on rear side.
0 to 100 % backlight dimmable
Suited for indoor use
Suited for indoor use
Specifications
Attribute | Value |
---|---|
Manufacturer Series | SIPLUS |
Product Range | KP700 Comfort |
Display Type | TFT |
Manufacturer Part No. | 6AG11241GC014AX0 |
Display Resolution | 800 x 480pixels |
Display Size | 7 in |
Interface | PROFINET, MPI, PROFIBUS DP |
Related links
- Siemens SIPLUS Series TP700 Comfort HMI Panel - 7 in, TFT Display,...
- Siemens SIPLUS Series TP900 Comfort HMI Panel - 9 in, TFT Display,...
- Siemens SIPLUS Series KP900 Comfort HMI Panel - 9 in, TFT Display,...
- Siemens SIPLUS Series TP700 Comfort Outdoor HMI Panel - 7 in, TFT...
- Siemens SIPLUS Series KTP700 Basic HMI Panel - 7 in, LCD-TFT...
- Siemens SIPLUS Series TP700 Outdoor HMI Panel - 7 in, TFT Display,...
- Siemens SIPLUS Series KTP900 Basic HMI Panel - 9 in, LCD-TFT...
- Siemens SIMATIC Series MTP700 Unified Comfort HMI Panel - 7 in,...