Siemens SIMATIC Series IFP2200 V2 PRO Flat Panel - 21.5 in, TFT Display, 1920 x 1080

Subtotal (1 unit)*

$6,616.91

(exc. GST)

$7,278.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,616.91

*price indicative

RS Stock No.:
252-7297
Mfr. Part No.:
6AV78634MA152AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

IFP2200 V2 PRO

Display Type

TFT

Display Resolution

1920 x 1080

Display Size

21.5 in

Interface

Display Port

COO (Country of Origin):
DE
The Siemens SIMATIC IFP2200 V2 PRO flat panel 22 inch multi-touch display which having a 1920 x 1080 pixel resolution. It has TFT widescreen display with LED backlighting. The display port can be placed up to 100 m away from HD base. The supply voltage of this display is 24 V DC and the ambient temperature during operation is 0°C to +50°C. This multi-touch display having a brightness of 250 cd/m² and contrast of 1000:1.

Screen diagonal is 54.6 cm
Display width is 476.1 mm and height is 267.8 mm
Non reflective and tempered mineral glass screen
Degree and class of protection is IP65

Related links