Siemens SIMATIC Series IFP2200 V2 extended Flat Panel - 21.5 in, TFT Display, 1920 x 1080pixels
- RS Stock No.:
- 252-7293
- Mfr. Part No.:
- 6AV78634MA102AA0
- Brand:
- Siemens
On back order for despatch 08/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$4,889.49
(exc. GST)
$5,378.44
(inc. GST)
Units | Per unit |
---|---|
1 + | $4,889.49 |
- RS Stock No.:
- 252-7293
- Mfr. Part No.:
- 6AV78634MA102AA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SIMATIC IFP2200 V2 extended 22 inch multi-touch display which having a 1920 x 1080 pixel resolution. It has TFT widescreen display with LED backlighting. The display port can be placed up to 100 m away from HD base. The supply voltage of this display is 24 V DC and the ambient temperature during operation is 0°C to +50°C. This multi-touch display having a brightness of 250 cd/m² and contrast of 1000:1.
Screen diagonal is 56 cm
Display width is 476 mm and height is 268 mm
Degree and class of protection is IP65
Display width is 476 mm and height is 268 mm
Degree and class of protection is IP65
Specifications
Attribute | Value |
---|---|
Manufacturer Series | SIMATIC |
Product Range | IFP2200 V2 extended |
Display Type | TFT |
Display Resolution | 1920 x 1080pixels |
Display Size | 21.5 in |
Interface | HDbaseT / Display Port |
Related links
- Siemens SIMATIC Series IFP2200 V2 extended Flat Panel - 21.5 in,...
- Siemens SIMATIC Series IFP2200 V2 PRO Flat Panel - 21.5 in, TFT...
- Siemens SIMATIC Series IFP2200 V2 Flat Panel - 21.5 in, TFT...
- Siemens SIMATIC Series IFP2200 V2 Flat Panel - 21.1 in, TFT...
- Siemens SIMATIC Series IFP2200 V2 PRO Flat Panel - 21.1 in, TFT...
- Siemens SIMATIC Series IFP2200 INOX Flat Panel - 21.5 in, TFT...
- Siemens SIMATIC Series IFP1500 V2 extended Flat Panel - 15.6 in,...
- Siemens SIMATIC Series IFP2400 V2 extended Flat Panel - 23.8 in,...