Schneider Electric Harmony Series Touch Screen HMI - 4 in, TFT LCD Display, 480 x 272 pixel
- RS Stock No.:
- 200-8969
- Mfr. Part No.:
- HMISTW6200
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$792.86
(exc. GST)
$872.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $792.86 |
*price indicative
- RS Stock No.:
- 200-8969
- Mfr. Part No.:
- HMISTW6200
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Touch Screen HMI | |
| Display Type | TFT LCD | |
| Display Resolution | 480 x 272 pixel | |
| Number of Ports | 3 | |
| Port Type | Ethernet, USB | |
| Onboard Memory | 512MB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Backlighting | Yes | |
| Diagonal Display Size | 4in | |
| Standards/Approvals | CE, UL, REACH, RoHS, CSA | |
| Length | 108.5mm | |
| Depth | 43mm | |
| Width | 134.5mm | |
| IP Rating | IP20, IP65 | |
| Hazardous Area Certification | No | |
| Display Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Touch Screen HMI | ||
Display Type TFT LCD | ||
Display Resolution 480 x 272 pixel | ||
Number of Ports 3 | ||
Port Type Ethernet, USB | ||
Onboard Memory 512MB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Backlighting Yes | ||
Diagonal Display Size 4in | ||
Standards/Approvals CE, UL, REACH, RoHS, CSA | ||
Length 108.5mm | ||
Depth 43mm | ||
Width 134.5mm | ||
IP Rating IP20, IP65 | ||
Hazardous Area Certification No | ||
Display Colour Black | ||
Schneider Electric HMISTW6200
This Basic Web HMI panel belongs to the Schneider Electric Harmony ST6 range. This single touch resistive HMI is made of alluminium front panel with a multi-color status indicator showing the various operating modes. This HMI interface is 4.3 inch wide with 16 million colors and 480 x 272 pixel resolution. It is a ready-to-use agnostic HMI terminal with pre-installed HTML5 browser. It has a 800 MHz ARM Cortex-A8 CPU, 512 MB device memory, 512 MB user data memory, and 128 KB backup memory. This HMI STW6 supports 1x Ethernet port, 1x USB 2.0 Type A, and 1x USB 2.0 Micro-B port. Its dimensions are 134.5mm (width) x 108.5mm (height) x 43mm (depth) and weighs 0.40Kg. This is intended for indsutries like packaging, food & beverage, textile, HVAC equipment, and compressors, and also for end users looking for maintenance of their Web devices. It conforms to standards like EN (61000-6-4, 61000-6-2, 61131-2), UL 61010-2-201, CSA C22.2 No 61010-2-201 and certifications like CSA, CE, China RoHS, KC, REACH. This range is designed to meet the needs of simple machine operators for good visualization, connectivity, cybersecurity, and cost effective equipment. The various degree of protection are IP65F, Type 1, Type 4X (indoor use only), Type 13 (on the front panel when properly installed in an enclosure).
Brought to you with 16 million colours, 50000 hours backlight life span and a 480 x 272 pixels display resolution. Schneider Electrics touch panel display is an ideal solution as a web interface for an operator. Boasting a 4-inch display size, 16 levels of brightness and several different character fonts to choose from.
Features & Benefits
• Single touch analogue resistive touch panel type with a colour TFT LCD display
• Has a rated supply voltage of 24 V DC with an inrush current of 30 A
• Local signalling is accomplished via red and green LED
• 6.9 W power consumption and 800 MHz processor frequency
• USB & Ethernet integrated connection types
• Built-in real-time clock
• The front material is comprised of aluminium whilst the enclosure material is PC
• Provides dust and moisture resistance when this product is installed into a solid pane
Range Information
• The Harmony ST6/STW6 Basic range has been designed in accordance with numerous standards, certifications, and requirements
• Harmony ST6 Basic and STW6 Basic Web HMI panels provide high-quality graphics and stylish design. They are colour touchscreen terminals (TFT technology)
• Harmony ST6 Basic panels are configured using EcoStruxure Operator Terminal Expert software. This software and its user interface bring greater ease of use to project development and online updates. EcoStruxure Operator Terminal Expert allows you to create HMI applications with an innovative navigation concept on Harmony ST6
• Harmony ST6 HMI panels communicate with PLCs via one or two integrated serial links through using one of the following communication protocols - Schneider Electric (Uni-TE, Modbus), Third-party: Mitsubishi Electric, Omron, Allen-Bradley, and Siemens
The panels with an EcoStruxure Operator Terminal Expert offer the following functions:
• Display of animated synoptic views with 8 types of animation (pressing the touch panel, colour changes, filling, movement, rotation, size, visibility, and value display)
• Control, modification of numeric and alphanumeric values
• Display of current date and time
• Real-time and trending curves with log
• Alarm display, alarm log, and management of alarm groups
• Multi-window
• Recipe management
• Multi-language support in the Buildtime editor (10 languages)
• Storage of the application logs on USB stick
Related links
- Pro-face GP4100 Series Touch Screen HMI - 109.22 mm 480 x 272 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 4 in 480 x 272 pixel
- Pro-face GP4100 Series Touch Screen HMI - 4.3 in 480 x 272 pixel
- Delta Electronics HMI Series Touch Screen HMI - 3 in 480 x 272 pixel
- Schneider Electric Magelis STO & STU Series Touch Screen HMI - 4.3 in 480 x 272 pixel
- Display Visions HMI Series Touch Screen HMI - 4.3 in 480 x 272 pixel
- Mitsubishi Electric GOT Series Touch Screen HMI - 4.3 in 480 x 272 pixel
- Phoenix Contact BTP 2043W Series Touch Screen HMI - 4.3 in 480 x 272 pixel
