Schneider Electric Harmony Series Touch Screen HMI - 15 in, TFT LCD Display, 1366 x 768 pixel
- RS Stock No.:
- 200-7238
- Mfr. Part No.:
- HMIST6700
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,529.47
(exc. GST)
$4,982.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,529.47 |
*price indicative
- RS Stock No.:
- 200-7238
- Mfr. Part No.:
- HMIST6700
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Touch Screen HMI | |
| Display Type | TFT LCD | |
| Display Resolution | 1366 x 768 pixel | |
| Minimum Operating Temperature | 0°C | |
| Onboard Memory | 1GB | |
| Maximum Operating Temperature | 50°C | |
| Diagonal Display Size | 15in | |
| Backlighting | Yes | |
| Length | 268mm | |
| Standards/Approvals | REACH, UL, CE, CSA, RoHS | |
| Width | 412mm | |
| Depth | 50mm | |
| IP Rating | IP65, IP20 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Touch Screen HMI | ||
Display Type TFT LCD | ||
Display Resolution 1366 x 768 pixel | ||
Minimum Operating Temperature 0°C | ||
Onboard Memory 1GB | ||
Maximum Operating Temperature 50°C | ||
Diagonal Display Size 15in | ||
Backlighting Yes | ||
Length 268mm | ||
Standards/Approvals REACH, UL, CE, CSA, RoHS | ||
Width 412mm | ||
Depth 50mm | ||
IP Rating IP65, IP20 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Schneider Electric HMIST6700
This Basic HMI panel belongs to the Schneider Electric Harmony ST6 range. This single touch resistive HMI is made of alluminium front panel with a multi-color status indicator showing the various operating modes. This HMI interface is a 15.6 inch wide with 16 million colors and 1,366 x 768 pixel resolution (FWXGA). It is powered by EcoStruxure Operator Terminal Expert software for intuitive user experience. It has a 800 MHz ARM Cortex-A8 CPU, 1 GB device memory, 128 MB user data memory, and 512 KB backup memory. This HMI ST6 supports 2x Ethernet port, COM1 (RS-232C), COM2 (RS-485), 1x USB 2.0 Type A, and 1x USB 2.0 Micro-B port. Its dimensions are 412mm (width) x 268mm (height) x 50mm (depth) and weighs 2.70Kg. This is intended for indsutries like packaging, food & beverage, textile, HVAC equipment, and compressors, and also for end users looking for maintenance of their Web devices. It conforms to standards like EN (61000-6-4, 61000-6-2, 61131-2), UL 61010-2-201, CSA C22.2 No 61010-2-201 and certifications like CSA, CE, China RoHS, KC, REACH. This range is designed to meet the needs of simple machine operators for good visualization, connectivity, cybersecurity with EcoStruxure Secure Connect Advisor, and cost effective equipment. The various degree of protection are IP65F, Type 1, Type 4X (indoor use only), Type 13 (on the front panel when properly installed in an enclosure).
The Schneider Electric Magelis ST6, 15" touch panel HMI displays are the next generation of more flexible, cost-effective panels. The Magelis terminals adapt to your needs by integrating the latest technological innovations to enhance machine productivity. Features include, the ability to communicate using serial ports RS-485/RS-232 with Schneider Electric and third-party products, a cost-effective operator interface with high-end features and easy-to-use, "best-in-class" software that reduces the total cost of the ownership.
16 million colours TFT LCD display
Single touch analogue resistive display
ARM Cortex-A8 processor with 800mHz speed
Related links
- Schneider Electric Harmony Series Touch Screen HMI - 381 mm 1366 x 768 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 396.24 mm 1366 x 768 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 469.9 mm 1366 x 768 pixel
- Pro-face TFT Series Touch Screen HMI - 381 mm 1024 x 768 pixel
- Pro-face TFT Series Touch Screen HMI - 469.9 mm 1366 x 768 pixel
- Pro-face TFT Series Touch Screen HMI - 396.24 mm 1366 x 768 pixel
- Schneider Electric HMIPSOC Series Touch Screen HMI - 396.24 mm LED Display, 1366 x 768 pixels
- Schneider Electric Harmony P6 Series Touch Screen HMI - 15.6 in 1366 x 768 pixel