Pro-face TFT Series Touch Screen HMI - 5.7 in, TFT LCD Display, 320 x 240 pixel

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
181-3201
Mfr. Part No.:
PFXLT3300TADC
Brand:
Pro-face
Find similar products by selecting one or more attributes.
Select all

Brand

Pro-face

Series

TFT

Product Type

Touch Screen HMI

Display Type

TFT LCD

Display Resolution

320 x 240 pixel

Number of Ports

3

Port Type

Ethernet

Minimum Operating Temperature

0°C

Onboard Memory

6MB

Backlighting

Yes

Maximum Operating Temperature

50°C

Diagonal Display Size

5.7in

Length

167.4mm

Standards/Approvals

KC, cUL, CE, UL 508

Depth

135mm

Width

77.6mm

IP Rating

IP65

Display Colour

Colour

Hazardous Area Certification

No

The Pro-face LT3000T series touch screen HMI has TFT LCD display, 320 x 240pixels of display resolution and 5. 7in of display size.

White LED

50, 000 hours or more continuous operation at 25 °C [77 °F] before backlight brightness decreases to 50%

8 levels (Adjusted with touch panel)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy