MicroTouch OF-195P Series Touch-Screen HMI Display - 19.5 in, TFT LCD Display, 1920 x 1080
- RS Stock No.:
- 215-257
- Mfr. Part No.:
- OF-195P-A1
- Brand:
- MicroTouch
Subtotal (1 unit)*
$1,413.22
(exc. GST)
$1,554.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,413.22 |
*price indicative
- RS Stock No.:
- 215-257
- Mfr. Part No.:
- OF-195P-A1
- Brand:
- MicroTouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MicroTouch | |
| Manufacturer Series | OF-195P | |
| Display Type | TFT LCD | |
| Display Resolution | 1920 x 1080 | |
| Display Size | 19.5 in | |
| Select all | ||
|---|---|---|
Brand MicroTouch | ||
Manufacturer Series OF-195P | ||
Display Type TFT LCD | ||
Display Resolution 1920 x 1080 | ||
Display Size 19.5 in | ||
- COO (Country of Origin):
- CN
The MicroTouch Open frame touch monitor redefines versatility and user experience across various applications. With its sleek and refined design, the monitor integrates seamlessly into any environment, ensuring exceptional performance even in challenging conditions. The standard gasketed bezel and innovative cable management features not only enhance installation ease but also protect the internal components, making it ideal for point-of-information stations and interactive signage.
IP65 compliance offering protection against dust and water splashes
Flexible connectivity options to accommodate various systems
Slim profile blends seamlessly into any decor
Exceptional optical performance for enhanced visual clarity
Flexible connectivity options to accommodate various systems
Slim profile blends seamlessly into any decor
Exceptional optical performance for enhanced visual clarity
Related links
- MicroTouch OF-240P Series Touch-Screen HMI Display - 23.8 in 1920 x 1080
- MicroTouch OF-320P Series Touch-Screen HMI Display - 31.5 in 1920 x 1080
- MicroTouch M1-156DT Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch SK-156P Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch SK-215P Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch M1-215DT Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch DT-156P Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch M1-238DT Series Touch-Screen HMI Display - 23.8 in 1920 x 1080